SMDJ8.0CA-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM68.95000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 557
Unit Price: RM1.62000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: RM9.60375
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM5.94943
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 19,321
Unit Price: RM2.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.53062
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52577
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,480
Unit Price: RM2.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 170
Unit Price: RM4.45000
Datasheet
13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ8.0CA-T7

DigiKey Part Number
SMDJ8.0CA-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ8.0CA-T7
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ8.0CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
220.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.76528RM882.64
1,000RM1.60906RM1,609.06
1,500RM1.52943RM2,294.14
2,500RM1.43993RM3,599.82
3,500RM1.40165RM4,905.78
Manufacturers Standard Package
Unit Price without VAT:RM1.76528
Unit Price with VAT:RM1.94181