CD214C-T8.0CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 19,321
Unit Price: RM2.60000
Datasheet

Direct


Littelfuse Inc.
In Stock: 557
Unit Price: RM1.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.53062
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52577
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,480
Unit Price: RM2.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,361
Unit Price: RM5.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM68.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.76528
Datasheet
Image for CD214C-T8.0CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T8.0CALF

DigiKey Part Number
CD214C-T8.0CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T8.0CALF
Description
TVS DIODE 8VWM 13.6VC SMC
Customer Reference
Detailed Description
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T8.0CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes