SP1004-04VTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.05000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.97000
Datasheet
12V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-953
Building Automation – Protect/Sense/Control

SP1004-04VTG

DigiKey Part Number
F3502TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1004-04VTG
Description
TVS DIODE 6VWM 12VC SOT953
Customer Reference
Detailed Description
12V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-953
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
8V
Voltage - Clamping (Max) @ Ipp
12V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-953
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes