V07E130PL2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,710
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.50571
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.56391
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.56391
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.56391
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.56391
Datasheet
205 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07E130PL2T

DigiKey Part Number
V07E130PL2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V07E130PL2T
Description
VARISTOR 205V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
205 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
1.75 kA
Energy
12.5J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.56391RM5,639.10
Unit Price without VAT:RM0.56391
Unit Price with VAT:RM0.62030