Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07E130PL2T7 | |
|---|---|
DigiKey Part Number | V07E130PL2T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E130PL2T7 |
Description | VARISTOR 205V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.75 kA | |
Energy | 12.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.56391 | RM5,639.10 |
| Unit Price without VAT: | RM0.56391 |
|---|---|
| Unit Price with VAT: | RM0.62030 |



