Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20E14PL1B1 | |
|---|---|
DigiKey Part Number | 18-V20E14PL1B1-ND |
Manufacturer | |
Manufacturer Product Number | V20E14PL1B1 |
Description | VARISTOR 22V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 8 kA |
Series | Energy 28J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 22200 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E14PL1T | Littelfuse Inc. | 0 | 18-V20E14PL1TTR-ND | RM2.08300 | Parametric Equivalent |
| V20E14PL2T | Littelfuse Inc. | 0 | 18-V20E14PL2TTR-ND | RM2.08300 | Parametric Equivalent |
| V20E14PX2855 | Littelfuse Inc. | 0 | 18-V20E14PX2855-ND | RM1.89188 | Parametric Equivalent |
| V20P14PL1T7 | Littelfuse Inc. | 0 | 18-V20P14PL1T7TR-ND | RM2.08119 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.89188 | RM2,837.82 |
| Unit Price without VAT: | RM1.89188 |
|---|---|
| Unit Price with VAT: | RM2.08107 |

