V20E14PL2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.89188
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.08300
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.89188
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.08119
Datasheet
Image for V20E14PL2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E14PL2T

DigiKey Part Number
18-V20E14PL2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20E14PL2T
Description
VARISTOR 22V 8KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
8 kA
Series
Energy
28J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
22200 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
19.8 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20E14PL1B1Littelfuse Inc.018-V20E14PL1B1-NDRM1.89188Parametric Equivalent
V20E14PL1TLittelfuse Inc.018-V20E14PL1TTR-NDRM2.08300Parametric Equivalent
V20E14PX2855Littelfuse Inc.018-V20E14PX2855-NDRM1.89188Parametric Equivalent
V20P14PL1T7Littelfuse Inc.018-V20P14PL1T7TR-NDRM2.08119Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.08300RM4,166.00
Unit Price without VAT:RM2.08300
Unit Price with VAT:RM2.29130