V575LA80BPX1347 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,522
Unit Price: RM6.86000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.28433
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.71392
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.71392
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.28434
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.71392
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.27413
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.28434
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.71392
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.71392
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.28434
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.71392
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.71392
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.28434
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V575LA80BPX1347

DigiKey Part Number
V575LA80BPX1347-ND
Manufacturer
Manufacturer Product Number
V575LA80BPX1347
Description
VARISTOR 889.5V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
889.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
960 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
220J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 MHz
Maximum AC Volts
575 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
730 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
889.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V575LA80BPLittelfuse Inc.2,522F3043-NDRM6.86000Parametric Equivalent
V575LA80BPX10Littelfuse Inc.0V575LA80BPX10-NDRM4.28433Parametric Equivalent
V575LA80BPX2855Littelfuse Inc.0V575LA80BPX2855-NDRM4.71392Parametric Equivalent
V575LC80BPLittelfuse Inc.0V575LC80BP-NDRM4.71392Parametric Equivalent
V575LC80BPX10Littelfuse Inc.0V575LC80BPX10-NDRM4.28434Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,250RM4.71391RM15,320.21
Unit Price without VAT:RM4.71391
Unit Price with VAT:RM5.18530