Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V575LC80BPX2855 | |
|---|---|
DigiKey Part Number | V575LC80BPX2855-ND |
Manufacturer | |
Manufacturer Product Number | V575LC80BPX2855 |
Description | VARISTOR 889.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 889.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 960 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 220J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum AC Volts 575 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 730 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 889.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V575LA80BP | Littelfuse Inc. | 2,534 | F3043-ND | RM58.00000 | Parametric Equivalent |
| V575LA80BPX10 | Littelfuse Inc. | 0 | V575LA80BPX10-ND | RM36.36583 | Parametric Equivalent |
| V575LA80BPX1347 | Littelfuse Inc. | 0 | V575LA80BPX1347-ND | RM40.01200 | Parametric Equivalent |
| V575LA80BPX2855 | Littelfuse Inc. | 0 | V575LA80BPX2855-ND | RM40.01212 | Parametric Equivalent |
| V575LC80BP | Littelfuse Inc. | 0 | V575LC80BP-ND | RM40.01200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.71392 | RM9,427.84 |
| Unit Price without VAT: | RM4.71392 |
|---|---|
| Unit Price with VAT: | RM5.18531 |




