
3611 03 K04 | |
|---|---|
DigiKey Part Number | 5405-361103K04-ND |
Manufacturer | |
Manufacturer Product Number | 3611 03 K04 |
Description | RAST 5 SCREW TERMINAL 3 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Header Connector Crimp Tin 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 12-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM5.95700 | RM59.57 |
| 25 | RM5.58520 | RM139.63 |
| 50 | RM5.31740 | RM265.87 |
| 100 | RM5.06330 | RM506.33 |
| 400 | RM4.59128 | RM1,836.51 |
| 800 | RM4.37208 | RM3,497.66 |
| 1,200 | RM4.24877 | RM5,098.52 |
| 2,800 | RM4.00232 | RM11,206.50 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |


