
3611 03 K01 | |
|---|---|
DigiKey Part Number | 5405-361103K01-ND |
Manufacturer | |
Manufacturer Product Number | 3611 03 K01 |
Description | RAST 5 Screw Terminal 3 Pole |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Tin 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3611 03 K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM6.03600 | RM60.36 |
| 400 | RM4.65028 | RM1,860.11 |
| 800 | RM4.42831 | RM3,542.65 |
| 1,200 | RM4.30347 | RM5,164.16 |
| 5,200 | RM3.88074 | RM20,179.85 |
| 10,000 | RM3.70597 | RM37,059.70 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |




