


3641 03 K01 | |
|---|---|
DigiKey Part Number | 5405-364103K01-ND |
Manufacturer | |
Manufacturer Product Number | 3641 03 K01 |
Description | RAST 5 TAB HEADER 3 POLE UPRIGHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3641 03 K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | - | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10 A | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.95900 | RM29.59 |
| 250 | RM2.35580 | RM588.95 |
| 500 | RM2.24320 | RM1,121.60 |
| 1,000 | RM2.13607 | RM2,136.07 |
| 5,000 | RM1.90679 | RM9,533.95 |
| 10,000 | RM1.81585 | RM18,158.50 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |


