SML-LX0606SISYC-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 16,159
Unit Price: RM1.06000
Datasheet
Lumex SMT LEDs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-LX0606SISYC-TR

DigiKey Part Number
SML-LX0606SISYC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-LX0606SISYC-TR
Description
LED RED/YLW CLEAR SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Yellow LED Indication - Discrete 2V Red, 2V Yellow 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm Red, 590nm Yellow
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM1.15212RM23,042.40
Unit Price without VAT:RM1.15212
Unit Price with VAT:RM1.26733