SML-LXF1206SIC-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 471
Unit Price: RM2.29000
Red LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LXF1206SIC-TR

DigiKey Part Number
SML-LXF1206SIC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-LXF1206SIC-TR
Description
LED RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.