Infrared (IR) Emitter 940nm 2.9V 1A 350mW/sr @ 1A (Typ) 150° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1I0-0940150000000

DigiKey Part Number
1416-1996-2-ND - Tape & Reel (TR)
1416-1996-1-ND - Cut Tape (CT)
1416-1996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1I0-0940150000000
Description
LED INFRARED SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 2.9V 1A 350mW/sr @ 1A (Typ) 150° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
940nm
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
2.9V
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C (TC)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
3-SMD, No Lead
Radiant Intensity (Ie) Min @ If
350mW/sr @ 1A (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1I0-0940150200000Lumileds1,0001416-L1I0-0940150200000CT-NDRM18.72000MFR Recommended
In-Stock: 739
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM16.23000RM16.23
10RM11.96900RM119.69
100RM9.45000RM945.00
500RM8.34738RM4,173.69
Unit Price without VAT:RM16.23000
Unit Price with VAT:RM17.85300