PTM-40X-B-L34-EPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: RM83.06160
Image for PTM-40X-B-L34-EPD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTM-40X-B-L34-EPD

DigiKey Part Number
1214-PTM-40X-B-L34-EPD-ND
Manufacturer
Manufacturer Product Number
PTM-40X-B-L34-EPD
Description
IC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PTM-40X-B Blue Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
454nm (447nm ~ 460nm)
Configuration
Rectangle
Luminous Flux @ Current/Temperature
16200mW (12500mW ~ 19900mW)
Current - Test
8A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
7V
Lumens/Watt @ Current - Test
-
Current - Max
10A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
27.00mm L x 15.50mm W
Height
1.52mm
Light Emitting Surface (LES)
1.55mm L x 2.70mm W
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
50RM76.35880RM3,817.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM76.35880
Unit Price with VAT:RM83.99468