Parametric Equivalent

PTM-40X-B-L34-EPE | |
|---|---|
DigiKey Part Number | 1214-PTM-40X-B-L34-EPE-ND |
Manufacturer | |
Manufacturer Product Number | PTM-40X-B-L34-EPE |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PTM-40X-B Blue Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 454nm (447nm ~ 460nm) | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 16600mW (13300mW ~ 19900mW) | |
Current - Test | 8A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 7V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 10A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 1.52mm | |
Light Emitting Surface (LES) | 1.55mm L x 2.70mm W | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM83.06160 | RM4,153.08 |
| Unit Price without VAT: | RM83.06160 |
|---|---|
| Unit Price with VAT: | RM91.36776 |

