Green, Red 572nm Green, 626nm Red LED Indication - Discrete 2.1V Green, 2.1V Red Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT2030-HRG-A

DigiKey Part Number
1125-1183-ND
Manufacturer
Manufacturer Product Number
MT2030-HRG-A
Description
LED GREEN/RED DIFF 3MM ROUND T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 626nm Red LED Indication - Discrete 2.1V Green, 2.1V Red Radial
Datasheet
 Datasheet
EDA/CAD Models
MT2030-HRG-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
118°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
567nm Green, 635nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,571
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.16600RM11.66
100RM0.83290RM83.29
500RM0.68186RM340.93
1,000RM0.63209RM632.09
2,000RM0.58974RM1,179.48
5,000RM0.54335RM2,716.75
10,000RM0.51438RM5,143.80
25,000RM0.48276RM12,069.00
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900