Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP491ECN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1833-2-ND - Tape & Reel (TR) 1016-1833-1-ND - Cut Tape (CT) 1016-1833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP491ECN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP491ECN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.93200 | RM39.32 |
| 25 | RM3.56160 | RM89.04 |
| 100 | RM3.15790 | RM315.79 |
| 250 | RM2.96460 | RM741.15 |
| 500 | RM2.84830 | RM1,424.15 |
| 1,000 | RM2.75252 | RM2,752.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.65138 | RM6,628.45 |
| 5,000 | RM2.59043 | RM12,952.15 |
| 7,500 | RM2.55993 | RM19,199.47 |
| 12,500 | RM2.52611 | RM31,576.38 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |




