1.5KE36A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,487
Unit Price: RM4.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,638
Unit Price: RM1.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 591
Unit Price: RM3.35000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.22140

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.47356
Datasheet

Similar


YAGEO
In Stock: 950
Unit Price: RM1.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.22534
Datasheet

Similar


Littelfuse Inc.
In Stock: 374
Unit Price: RM1.65000
Datasheet
49.9V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp Ipp Tvs Diode Through Hole DO-201AE
DO-201AE, AXIAL BIDIRECTIONAL
Micro Commercial Components Corporate Video

1.5KE36A-TP

DigiKey Part Number
353-1.5KE36A-TPTR-ND - Tape & Reel (TR)
353-1.5KE36A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE36A-TP
Description
TVS DIODE 30.8VWM DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.29000RM4.29
10RM2.51400RM25.14
100RM1.61380RM161.38
500RM1.21628RM608.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM0.88256RM1,059.07
2,400RM0.82258RM1,974.19
3,600RM0.81472RM2,932.99
6,000RM0.80699RM4,841.94
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900