1N6284A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.75524
Datasheet

Direct


STMicroelectronics
In Stock: 2,487
Unit Price: RM4.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 591
Unit Price: RM3.35000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.22140

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.47356
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM4.29000
Datasheet

Similar


YAGEO
In Stock: 950
Unit Price: RM1.06000
Datasheet

Similar


STMicroelectronics
In Stock: 1,800
Unit Price: RM1.78410
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.85848
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.47729
Datasheet
49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6284A-E3/54

DigiKey Part Number
1N6284A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6284A-E3/54
Description
TVS DIODE 30.8VWM 49.9VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400RM1.22534RM1,715.48
Manufacturers Standard Package
Unit Price without VAT:RM1.22534
Unit Price with VAT:RM1.34787