
BZT52B18HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B18HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B18HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B18HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18HE3-TP |
Description | DIODE ZENER 18V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B18_R1_00001 | Panjit International Inc. | 7,612 | 3757-BZT52-B18_R1_00001CT-ND | RM0.51000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.03000 | RM1.03 |
| 10 | RM0.62800 | RM6.28 |
| 100 | RM0.39030 | RM39.03 |
| 500 | RM0.28566 | RM142.83 |
| 1,000 | RM0.25169 | RM251.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20840 | RM625.20 |
| 6,000 | RM0.18652 | RM1,119.12 |
| 9,000 | RM0.17535 | RM1,578.15 |
| 15,000 | RM0.16280 | RM2,442.00 |
| 21,000 | RM0.15536 | RM3,262.56 |
| 30,000 | RM0.14812 | RM4,443.60 |
| Unit Price without VAT: | RM1.03000 |
|---|---|
| Unit Price with VAT: | RM1.13300 |

