Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B18HE3-TP

DigiKey Part Number
353-BZT52B18HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B18HE3-TPCT-ND - Cut Tape (CT)
353-BZT52B18HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B18HE3-TP
Description
DIODE ZENER 18V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
50 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B18_R1_00001Panjit International Inc.7,6123757-BZT52-B18_R1_00001CT-NDRM12.29000Parametric Equivalent
In-Stock: 5,099
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.03000RM1.03
10RM0.62800RM6.28
100RM0.39030RM39.03
500RM0.28566RM142.83
1,000RM0.25169RM251.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.20840RM625.20
6,000RM0.18652RM1,119.12
9,000RM0.17535RM1,578.15
15,000RM0.16280RM2,442.00
21,000RM0.15536RM3,262.56
30,000RM0.14812RM4,443.60
Manufacturers Standard Package
Unit Price without VAT:RM1.03000
Unit Price with VAT:RM1.13300