Zener Diode 5.1 V 500 mW ±5.88% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V1HE3-TP

DigiKey Part Number
353-BZT52C5V1HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C5V1HE3-TPCT-ND - Cut Tape (CT)
353-BZT52C5V1HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V1HE3-TP
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5.88% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.88%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z5V1T5Gonsemi15,903488-MM5Z5V1T5GCT-NDRM0.29000Similar
BZT52B5V1Good-Ark Semiconductor3,7774786-BZT52B5V1CT-NDRM0.19000Parametric Equivalent
BZT52C5V1Good-Ark Semiconductor14,2164786-BZT52C5V1CT-NDRM0.19000Parametric Equivalent
BZT52C5V1Shenzhen Slkormicro Semicon Co., Ltd.1,7065399-BZT52C5V1CT-NDRM0.14000Parametric Equivalent
In-Stock: 2,995
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.58300RM5.83
100RM0.36050RM36.05
500RM0.26334RM131.67
1,000RM0.23179RM231.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.19152RM574.56
6,000RM0.17119RM1,027.14
9,000RM0.16081RM1,447.29
15,000RM0.14913RM2,236.95
21,000RM0.14221RM2,986.41
30,000RM0.13548RM4,064.40
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500