Zener Diode 5.6 V 500 mW ±7.14% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V6HE3-TP

DigiKey Part Number
353-BZT52C5V6HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C5V6HE3-TPCT-ND - Cut Tape (CT)
353-BZT52C5V6HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V6HE3-TP
Description
DIODE ZENER 5.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±7.14% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.14%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z5V6T5Gonsemi9,492488-SZMM5Z5V6T5GCT-NDRM1.70000Similar
BZT52B5V6Good-Ark Semiconductor8,7394786-BZT52B5V6CT-NDRM0.55000Parametric Equivalent
BZT52C5V6Shenzhen Slkormicro Semicon Co., Ltd.1,0265399-BZT52C5V6CT-NDRM0.40000Parametric Equivalent
BZT52C5V6Good-Ark Semiconductor3,7574786-BZT52C5V6CT-NDRM0.55000Parametric Equivalent
In-Stock: 1,364
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.58500RM5.85
100RM0.36140RM36.14
500RM0.26402RM132.01
1,000RM0.23238RM232.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.19201RM576.03
6,000RM0.17163RM1,029.78
9,000RM0.16122RM1,450.98
15,000RM0.14951RM2,242.65
21,000RM0.14257RM2,993.97
30,000RM0.13583RM4,074.90
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500