


BZT52C5V6 | |
|---|---|
DigiKey Part Number | 5399-BZT52C5V6TR-ND - Tape & Reel (TR) 5399-BZT52C5V6CT-ND - Cut Tape (CT) 5399-BZT52C5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6 |
Description | INDEPENDENT TYPE 5.2V~6V 500MW 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7.14% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V6 | Good-Ark Semiconductor | 8,739 | 4786-BZT52B5V6CT-ND | RM0.55000 | Parametric Equivalent |
| BZT52C5V6 | Good-Ark Semiconductor | 3,757 | 4786-BZT52C5V6CT-ND | RM0.55000 | Parametric Equivalent |
| BZT52C5V6HE3-TP | MCC (Micro Commercial Components) | 1,364 | 353-BZT52C5V6HE3-TPCT-ND | RM0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.22100 | RM2.21 |
| 100 | RM0.13590 | RM13.59 |
| 500 | RM0.09748 | RM48.74 |
| 1,000 | RM0.08485 | RM84.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.06870 | RM206.10 |
| 6,000 | RM0.06051 | RM363.06 |
| 9,000 | RM0.05633 | RM506.97 |
| 15,000 | RM0.05161 | RM774.15 |
| 21,000 | RM0.04881 | RM1,025.01 |
| 30,000 | RM0.04609 | RM1,382.70 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |



