Parametric Equivalent
Parametric Equivalent



BZX84C22WHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C22WHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C22WHE3-TP |
Description | DIODE ZENER 22V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5.68% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18075 | RM542.25 |
| 6,000 | RM0.16178 | RM970.68 |
| 9,000 | RM0.15210 | RM1,368.90 |
| 15,000 | RM0.14120 | RM2,118.00 |
| 21,000 | RM0.13475 | RM2,829.75 |
| 30,000 | RM0.12847 | RM3,854.10 |
| 75,000 | RM0.11469 | RM8,601.75 |
| 150,000 | RM0.10617 | RM15,925.50 |
| 300,000 | RM0.09901 | RM29,703.00 |
| Unit Price without VAT: | RM0.18075 |
|---|---|
| Unit Price with VAT: | RM0.19883 |


