Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523
SOT 523
Micro Commercial Components Corporate Video

MMBD4448HTS-TP

DigiKey Part Number
353-MMBD4448HTS-TPTR-ND - Tape & Reel (TR)
353-MMBD4448HTS-TPCT-ND - Cut Tape (CT)
353-MMBD4448HTS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HTS-TP
Description
DIODE ARRAY GP 80V 250MA SOT-523
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
MCC (Micro Commercial Components)
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SOT-523
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-523
Current - Average Rectified (Io) (per Diode)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4448HTSGood-Ark Semiconductor11,2174786-MMBD4448HTSCT-NDRM2.13000Parametric Equivalent
MMBD4448HTS-7-FDiodes Incorporated6MMBD4448HTS-7FDICT-NDRM1.38000Parametric Equivalent
In-Stock: 24
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.46100RM4.61
100RM0.28450RM28.45
500RM0.20670RM103.35
1,000RM0.18136RM181.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14898RM446.94
6,000RM0.13263RM795.78
9,000RM0.12427RM1,118.43
15,000RM0.11487RM1,723.05
21,000RM0.10930RM2,295.30
30,000RM0.10388RM3,116.40
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500