Similar

P6KE400CA-AP | |
|---|---|
DigiKey Part Number | 353-P6KE400CA-AP-ND |
Manufacturer | |
Manufacturer Product Number | P6KE400CA-AP |
Description | TVS DIODE 342VWM 548VC DO15 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.54110 | RM16,233.00 |
| Unit Price without VAT: | RM0.54110 |
|---|---|
| Unit Price with VAT: | RM0.59521 |


