64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ40CA-TP

DigiKey Part Number
SMBJ40CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ40CA-TPMSCT-ND - Cut Tape (CT)
SMBJ40CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40CA-TP
Description
TVS DIODE 40VWM 64.5VC DO214AA
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B400JB-HFComchip Technology2,881641-1577-1-NDRM3.59000Direct
SMBJ40CA-13-FDiodes Incorporated346,130SMBJ40CA-FDICT-NDRM2.17000Direct
SMBJ40CA-E3/52Vishay General Semiconductor - Diodes Division54,701SMBJ40CA-E3/52GICT-NDRM2.29000Direct
SM6T47CAYSTMicroelectronics11,154497-12195-1-NDRM4.41000Similar
SMBJ40CASemtech Corporation3,000600-SMBJ40CACT-NDRM4.73000Similar
In-Stock: 2,812
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.17400RM11.74
100RM0.74190RM74.19
500RM0.55334RM276.67
1,000RM0.49242RM492.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41486RM1,244.58
6,000RM0.37573RM2,254.38
9,000RM0.35579RM3,202.11
15,000RM0.33337RM5,000.55
21,000RM0.32009RM6,721.89
30,000RM0.30717RM9,215.10
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300