
LRS-600-15 | |
|---|---|
DigiKey Part Number | 1866-LRS-600-15-ND |
Manufacturer | |
Manufacturer Product Number | LRS-600-15 |
Description | AC/DC CONVERTER 15V 600W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC | Size / Dimension 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, EAC, UKCA |
Power (Watts) | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM236.01000 | RM236.01 |
| 5 | RM224.58000 | RM1,122.90 |
| 10 | RM214.73000 | RM2,147.30 |
| 25 | RM208.42760 | RM5,210.69 |
| Unit Price without VAT: | RM236.01000 |
|---|---|
| Unit Price with VAT: | RM259.61100 |



