Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE-600-15

DigiKey Part Number
1866-4479-ND
Manufacturer
Manufacturer Product Number
SE-600-15
Description
AC/DC CONVERTER 15V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
SE-600-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-20°C ~ 60°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
Approval Agency
cURus
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
40 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LRS-600-15MEAN WELL USA Inc.141866-LRS-600-15-NDRM236.01000MFR Recommended
In-Stock: 160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM407.79000RM407.79
Unit Price without VAT:RM407.79000
Unit Price with VAT:RM448.56900