1.05A 12 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD-16-1050A

DigiKey Part Number
1866-5391-ND
Manufacturer
Manufacturer Product Number
PLD-16-1050A
Description
LED DRVR CC AC/DC 12-16V 1.05A
Customer Reference
Detailed Description
1.05A 12 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.05A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
17 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, SCP
Part Status
Not For New Designs
Ratings
IP42
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 50°C
Type
Constant Current
Efficiency
84%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
cURus
Voltage - Input (Max)
135VAC
Mounting Type
Chassis Mount
Voltage - Output
12 ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLD-25-1400MEAN WELL USA Inc.221866-3807-NDRM67.37000Similar
LED20W120-018-C1100-LTThomas Research Products61121-1443-NDRM164.18000Similar
In-Stock: 6
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM59.89000RM59.89
5RM57.13000RM285.65
10RM54.37200RM543.72
25RM54.17520RM1,354.38
Unit Price without VAT:RM59.89000
Unit Price with VAT:RM65.87900