1.4A 12 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD-25-1400

DigiKey Part Number
1866-3807-ND
Manufacturer
Manufacturer Product Number
PLD-25-1400
Description
LED DRIVER CC AC/DC 12-18V 1.4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4A 12 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.4A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
25 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, SCP
Part Status
Active
Ratings
IP42
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 60°C
Type
Constant Current
Efficiency
84%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CE, cURus
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
12 ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACD35-1400ARecom Power5945-2199-NDRM176.71000Similar
In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM67.37000RM67.37
5RM64.22200RM321.11
10RM61.46400RM614.64
25RM59.49400RM1,487.35
Unit Price without VAT:RM67.37000
Unit Price with VAT:RM74.10700