
RACD35-1400A | |
|---|---|
DigiKey Part Number | 945-2199-ND |
Manufacturer | |
Manufacturer Product Number | RACD35-1400A |
Description | LED DRIVER CC AC/DC 12-24V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 35 W |
Manufacturer Recom Power | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.33" L x 2.89" W x 1.30" H (110.0mm x 73.5mm x 33.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 24V | Weight 0.847 lb (384.19 g) |
Current - Output (Max) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLD-25-1050 | MEAN WELL USA Inc. | 5 | 1866-3806-ND | RM67.37000 | Similar |
| PLD-25-1400 | MEAN WELL USA Inc. | 22 | 1866-3807-ND | RM67.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM176.71000 | RM176.71 |
| 5 | RM161.47000 | RM807.35 |
| Unit Price without VAT: | RM176.71000 |
|---|---|
| Unit Price with VAT: | RM194.38100 |

