Parametric Equivalent

PWM-120-24DA2 | |
|---|---|
DigiKey Part Number | 1866-PWM-120-24DA2-ND |
Manufacturer | |
Manufacturer Product Number | PWM-120-24DA2 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Voltage | Operating Temperature -40°C ~ 90°C (With Derating) |
Topology AC DC Converter | Efficiency 90% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, RCM |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-120-24 | MEAN WELL USA Inc. | 238 | 1866-3933-ND | RM182.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM203.70000 | RM203.70 |
| 5 | RM193.84800 | RM969.24 |
| 10 | RM185.57400 | RM1,855.74 |
| 25 | RM180.05960 | RM4,501.49 |
| Unit Price without VAT: | RM203.70000 |
|---|---|
| Unit Price with VAT: | RM224.07000 |




