
PWM-60-24DA2 | |
|---|---|
DigiKey Part Number | 1866-PWM-60-24DA2-ND |
Manufacturer | |
Manufacturer Product Number | PWM-60-24DA2 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Voltage | Operating Temperature -40°C ~ 85°C |
Topology AC DC Converter | Efficiency 89% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-60-24 | MEAN WELL USA Inc. | 138 | 1866-3941-ND | RM112.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.75000 | RM134.75 |
| 5 | RM128.44400 | RM642.22 |
| 10 | RM122.53400 | RM1,225.34 |
| 25 | RM118.98800 | RM2,974.70 |
| Unit Price without VAT: | RM134.75000 |
|---|---|
| Unit Price with VAT: | RM148.22500 |



