EMVK350ADA221MJA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 110
Unit Price: RM3.62000
Datasheet

Direct


Chemi-Con
In Stock: 250
Unit Price: RM3.55000
Datasheet

Upgrade


Chemi-Con
In Stock: 561
Unit Price: RM3.55000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,197
Unit Price: RM4.10000
Datasheet

Upgrade


Chemi-Con
In Stock: 813
Unit Price: RM4.49000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,209
Unit Price: RM3.55000
Datasheet

Upgrade


Chemi-Con
In Stock: 994
Unit Price: RM4.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,490
Unit Price: RM3.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 13,963
Unit Price: RM3.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM5.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 6,034
Unit Price: RM3.94000
Datasheet

Direct


Rubycon
In Stock: 2,677
Unit Price: RM4.49000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: RM6.26000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.80718
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK350ADA221MJA0G

DigiKey Part Number
565-2366-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK350ADA221MJA0G
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes