25LC320AT-E/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 34
Unit Price: RM3.19000
Datasheet

Similar


onsemi
In Stock: 1,649
Unit Price: RM2.60000
Datasheet

Similar


STMicroelectronics
In Stock: 305,925
Unit Price: RM2.40000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM3.35000
Datasheet

Similar


STMicroelectronics
In Stock: 7,944
Unit Price: RM2.29000
Datasheet
EEPROM Memory IC 32Kbit SPI 10 MHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC320AT-E/MNY

DigiKey Part Number
25LC320AT-E/MNYTR-ND - Tape & Reel (TR)
25LC320AT-E/MNYCT-ND - Cut Tape (CT)
25LC320AT-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC320AT-E/MNY
Description
IC EEPROM 32KBIT SPI 10MHZ 8TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
25LC320AT-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.35000RM3.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300RM3.30960RM10,921.68
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500