DSC1222NI2-150M0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM6.58000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM6.58000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM8.12000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM8.12000
Datasheet
150 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1222NI2-150M0000T

DigiKey Part Number
150-DSC1222NI2-150M0000T-ND
Manufacturer
Manufacturer Product Number
DSC1222NI2-150M0000T
Description
OSC MEMS SMD HIGH PERFORMANCE
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM8.12000RM8.12
10RM7.94700RM79.47
50RM7.81860RM390.93
1,000RM7.58631RM7,586.31
Manufacturers Standard Package
Unit Price without VAT:RM8.12000
Unit Price with VAT:RM8.93200