DSC6102ML2B-008.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.29975
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.29975
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.15200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.15200

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM7.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM7.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.90000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.90000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.90000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.90000
Datasheet
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6102ML2B-008.0000T

DigiKey Part Number
150-DSC6102ML2B-008.0000T-ND
Manufacturer
Manufacturer Product Number
DSC6102ML2B-008.0000T
Description
MEMS OSC., ULTRA LOW POWER, LVCM
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM3.90000RM3.90
10RM3.81800RM38.18
50RM3.75800RM187.90
1,000RM3.64848RM3,648.48
Manufacturers Standard Package
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000