PIC18F13K50, PIC18F14K50 - USB 2.0 Slave Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV164126

DigiKey Part Number
DV164126-ND
Manufacturer
Manufacturer Product Number
DV164126
Description
EVAL BRD PIC18F13K50 PIC18F14K50
Customer Reference
Detailed Description
PIC18F13K50, PIC18F14K50 - USB 2.0 Slave Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Type
Interface
Function
USB 2.0 Slave
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
PIC18F13K50, PIC18F14K50
Primary Attributes
Full Speed (12Mbps), MCU Based
Secondary Attributes
-
Contents
Board(s), Cable(s), Accessories
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.