JANTX1N5519DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM146.80440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM147.35640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM48.65900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM49.17120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM158.07360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM51.49580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM52.00840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM204.05260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM204.64440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM91.72360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM92.23580
Datasheet
Zener Diode 3.6 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5519DUR-1/TR

DigiKey Part Number
150-JANTX1N5519DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5519DUR-1/TR
Description
DIODE ZENER 3.6V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM158.58580RM15,858.58
Manufacturers Standard Package
Unit Price without VAT:RM158.58580
Unit Price with VAT:RM174.44438