Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5519DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5519DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5519DUR-1/TR |
Description | DIODE ZENER 3.6V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/437 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM204.64440 | RM20,464.44 |
| Unit Price without VAT: | RM204.64440 |
|---|---|
| Unit Price with VAT: | RM225.10884 |


