JANTXV1N3044C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM59.17920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM59.73080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM74.03300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM74.54520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM87.27140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM87.78360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM93.73260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM94.28460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM129.90180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM123.63760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM124.14980
Datasheet
Zener Diode 100 V 1 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3044C-1/TR

DigiKey Part Number
150-JANTXV1N3044C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N3044C-1/TR
Description
DIODE ZENER 100V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1 W
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 76 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM130.41400RM13,041.40
Manufacturers Standard Package
Unit Price without VAT:RM130.41400
Unit Price with VAT:RM143.45540