Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3044C-1 | |
|---|---|
DigiKey Part Number | 1086-16760-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3044C-1 |
Description | DIODE ZENER 100V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM129.90180 | RM12,990.18 |
| Unit Price without VAT: | RM129.90180 |
|---|---|
| Unit Price with VAT: | RM142.89198 |




