Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16312T-E/MNY

DigiKey Part Number
MCP16312T-E/MNYTR-ND - Tape & Reel (TR)
MCP16312T-E/MNYCT-ND - Cut Tape (CT)
MCP16312T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16312T-E/MNY
Description
IC REG BUCK ADJ 1A 8TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP16312T-E/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TDFN (2x3)
Voltage - Input (Min)
4.4V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP16311T-E/MNYMicrochip Technology10,355MCP16311T-E/MNYCT-NDRM7.72000Parametric Equivalent
MCP16311T-E/MNYVAOMicrochip Technology3,250150-MCP16311T-E/MNYVAOCT-NDRM7.72000Parametric Equivalent
In-Stock: 2,320
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.42000RM6.42
25RM5.36480RM134.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300RM4.92502RM16,252.57
Manufacturers Standard Package
Unit Price without VAT:RM6.42000
Unit Price with VAT:RM7.06200