Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC2288BD5-TR | |
|---|---|
DigiKey Part Number | MIC2288BD5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2288BD5-TR |
Description | IC REG BOOST ADJ 1.2A TSOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2288BD5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.05350 | RM9,160.50 |
| Unit Price without VAT: | RM3.05350 |
|---|---|
| Unit Price with VAT: | RM3.35885 |





