LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3203YM

DigiKey Part Number
576-3661-5-ND
Manufacturer
Manufacturer Product Number
MIC3203YM
Description
IC LED DRIVER CTRLR PWM 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC3203YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1.5MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,417
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM5.99000RM5.99
25RM5.00400RM125.10
100RM4.53100RM453.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.99000
Unit Price with VAT:RM6.58900