Direct

MIC5891BWM TR | |
|---|---|
DigiKey Part Number | MIC5891BWMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5891BWM TR |
Description | IC PWR DRIVER BIPOLAR 1:8 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5891BWM TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | Strobe, Serial | |
Voltage - Load | 5V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |


